
MAX748ACWE+ | |
|---|---|
DigiKey Part Number | MAX748ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX748ACWE+ |
Description | IC REG BUCK 3.3V 500MA 16SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX748ACWE+ Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 180kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Voltage - Input (Min) 3.3V | Base Product Number |

