
MAX7410CPA+ | |
|---|---|
DigiKey Part Number | MAX7410CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7410CPA+ |
Description | IC FILTER 15KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7410CPA+ Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 15kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.73000 | kr.73.73 |
| 10 | kr.57.73800 | kr.577.38 |
| 50 | kr.51.34260 | kr.2,567.13 |
| 100 | kr.49.36200 | kr.4,936.20 |
| 250 | kr.47.27052 | kr.11,817.63 |
| 500 | kr.46.01002 | kr.23,005.01 |
| 1.000 | kr.44.97279 | kr.44,972.79 |
| Unit Price without VAT: | kr.73.73000 |
|---|---|
| Unit Price with VAT: | kr.92.16250 |


