
MAX7408EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7408EUA+TTR-ND - Tape & Reel (TR) 175-MAX7408EUA+TCT-ND - Cut Tape (CT) 175-MAX7408EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7408EUA+T |
Description | IC FILTER 15KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7408EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.83000 | kr.48.83 |
| 10 | kr.37.73400 | kr.377.34 |
| 25 | kr.34.96720 | kr.874.18 |
| 100 | kr.31.92190 | kr.3,192.19 |
| 250 | kr.30.47116 | kr.7,617.79 |
| 500 | kr.29.59654 | kr.14,798.27 |
| 1.000 | kr.28.87667 | kr.28,876.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.11697 | kr.70,292.43 |
| Unit Price without VAT: | kr.48.83000 |
|---|---|
| Unit Price with VAT: | kr.61.03750 |


