10 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7381AXR106+T

DigiKey Part Number
MAX7381AXR106+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7381AXR106+T
Description
MEMS OSC XO 10.0000MHZ CMOS SMD
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
2.7V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SC-70, SOT-323
Base Resonator
Size / Dimension
0.087" L x 0.053" W (2.20mm x 1.35mm)
Type
Height - Seated (Max)
0.043" (1.10mm)
Frequency
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable