- Converter, Flash Memory Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX734CSA+T

DigiKey Part Number
MAX734CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX734CSA+T
Description
IC REG FLASH MEM 1OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Flash Memory Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX734CSA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Applications
Converter, Flash Memory
Supplier Device Package
8-SOIC
Voltage - Input
3V ~ 12V
Base Product Number
Number of Outputs
1
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
2.500kr.28.27128kr.70,678.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.27128
Unit Price with VAT:kr.35.33910