
MAX7329AWE+T | |
|---|---|
DigiKey Part Number | 175-MAX7329AWE+TTR-ND - Tape & Reel (TR) 175-MAX7329AWE+TCT-ND - Cut Tape (CT) 175-MAX7329AWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7329AWE+T |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7329AWE+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| 500 | kr.16.29634 | kr.8,148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.38991 | kr.15,389.91 |
| 2.000 | kr.15.03471 | kr.30,069.42 |
| 3.000 | kr.14.85682 | kr.44,570.46 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

