I/O Expander 4 I2C 400 kHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7323AEE+T

DigiKey Part Number
MAX7323AEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7323AEE+T
Description
IC XPNDR 400KHZ I2C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C 400 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7323AEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output Source/Sink
20mA
Packaging
Tape & Reel (TR)
Clock Frequency
400 kHz
Part Status
Active
Voltage - Supply
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
4
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Interrupt Output
Yes
Supplier Device Package
16-QSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.82318kr.59,557.95
Manufacturers Standard Package
Unit Price without VAT:kr.23.82318
Unit Price with VAT:kr.29.77898