
MAX7314AEG+ | |
|---|---|
DigiKey Part Number | MAX7314AEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7314AEG+ |
Description | IC XPNDR 400KHZ I2C 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7314AEG+ Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 50mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 18 | Mounting Type Surface Mount |
Interface I2C | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 24-QSOP |
Features PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.44000 | kr.57.44 |
| 10 | kr.44.64000 | kr.446.40 |
| 50 | kr.39.50080 | kr.1,975.04 |
| 100 | kr.37.91000 | kr.3,791.00 |
| 250 | kr.36.23004 | kr.9,057.51 |
| 500 | kr.35.21768 | kr.17,608.84 |
| 1.000 | kr.34.38455 | kr.34,384.55 |
| Unit Price without VAT: | kr.57.44000 |
|---|---|
| Unit Price with VAT: | kr.71.80000 |

