
MAX7313AEG+T | |
|---|---|
DigiKey Part Number | 175-MAX7313AEG+TTR-ND - Tape & Reel (TR) 175-MAX7313AEG+TCT-ND - Cut Tape (CT) 175-MAX7313AEG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7313AEG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7313AEG+T Models |
Category | Output Type Open Drain |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 24-QSOP |
Features PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.28000 | kr.56.28 |
| 10 | kr.43.69700 | kr.436.97 |
| 25 | kr.40.54440 | kr.1,013.61 |
| 100 | kr.37.07800 | kr.3,707.80 |
| 250 | kr.36.28700 | kr.9,071.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.74559 | kr.81,863.98 |
| Unit Price without VAT: | kr.56.28000 |
|---|---|
| Unit Price with VAT: | kr.70.35000 |

