MAX190ACWG+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7312AWG+T

DigiKey Part Number
175-MAX7312AWG+TTR-ND - Tape & Reel (TR)
175-MAX7312AWG+TCT-ND - Cut Tape (CT)
175-MAX7312AWG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7312AWG+T
Description
IC XPNDR 400KHZ I2C SMBUS 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX7312AWG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
31mA, 43mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Factory Stock: 53.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.40000kr.46.40
10kr.35.78900kr.357.89
25kr.33.14440kr.828.61
100kr.30.23420kr.3,023.42
250kr.28.84736kr.7,211.84
500kr.28.01152kr.14,005.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.27.32352kr.27,323.52
2.000kr.26.75731kr.53,514.62
Manufacturers Standard Package
Unit Price without VAT:kr.46.40000
Unit Price with VAT:kr.58.00000