
MAX7311AWG+T | |
|---|---|
DigiKey Part Number | 175-MAX7311AWG+TTR-ND - Tape & Reel (TR) 175-MAX7311AWG+TCT-ND - Cut Tape (CT) 175-MAX7311AWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7311AWG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311AWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.50000 | kr.64.50 |
| 10 | kr.50.31600 | kr.503.16 |
| 25 | kr.46.77280 | kr.1,169.32 |
| 100 | kr.42.87900 | kr.4,287.90 |
| 250 | kr.41.02176 | kr.10,255.44 |
| 500 | kr.39.90280 | kr.19,951.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.98174 | kr.38,981.74 |
| Unit Price without VAT: | kr.64.50000 |
|---|---|
| Unit Price with VAT: | kr.80.62500 |


