
MAX7311ATG+T | |
|---|---|
DigiKey Part Number | 175-MAX7311ATG+TTR-ND - Tape & Reel (TR) 175-MAX7311ATG+TCT-ND - Cut Tape (CT) 175-MAX7311ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7311ATG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.15000 | kr.57.15 |
| 10 | kr.44.41500 | kr.444.15 |
| 25 | kr.41.22840 | kr.1,030.71 |
| 100 | kr.37.72610 | kr.3,772.61 |
| 250 | kr.36.05652 | kr.9,014.13 |
| 500 | kr.35.05020 | kr.17,525.10 |
| 1.000 | kr.34.22215 | kr.34,222.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.12125 | kr.77,803.12 |
| Unit Price without VAT: | kr.57.15000 |
|---|---|
| Unit Price with VAT: | kr.71.43750 |


