
MAX6640AEE+T | |
|---|---|
DigiKey Part Number | MAX6640AEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6640AEE+T |
Description | SENSOR DIGITAL 0C-150C 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 150°C 11 b 16-QSOP |
EDA/CAD Models | MAX6640AEE+T Models |
Category | Resolution 11 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Sleep Mode, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Part Status Discontinued at DigiKey | Test Condition 25°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 150°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 150°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |

