Direct

MAX708SEUA+ | |
|---|---|
DigiKey Part Number | MAX708SEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX708SEUA+ |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX708SEUA+ Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM708SDS6F | STMicroelectronics | 0 | 497-4982-1-ND | kr.9.83000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.64000 | kr.102.64 |
| 10 | kr.81.27200 | kr.812.72 |
| 50 | kr.72.71720 | kr.3,635.86 |
| 100 | kr.70.06900 | kr.7,006.90 |
| 250 | kr.67.27348 | kr.16,818.37 |
| 500 | kr.65.58882 | kr.32,794.41 |
| Unit Price without VAT: | kr.102.64000 |
|---|---|
| Unit Price with VAT: | kr.128.30000 |


