
MAX706SCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX706SCSA+TTR-ND - Tape & Reel (TR) 175-MAX706SCSA+TCT-ND - Cut Tape (CT) 175-MAX706SCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706SCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706SCSA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.18000 | kr.43.18 |
| 10 | kr.33.19600 | kr.331.96 |
| 25 | kr.30.70840 | kr.767.71 |
| 100 | kr.27.97140 | kr.2,797.14 |
| 250 | kr.27.06368 | kr.6,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.55107 | kr.61,377.67 |
| Unit Price without VAT: | kr.43.18000 |
|---|---|
| Unit Price with VAT: | kr.53.97500 |

