
MAX704CSA+ | |
|---|---|
DigiKey Part Number | MAX704CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX704CSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX704CSA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.28000 | kr.138.28 |
| 10 | kr.110.57600 | kr.1,105.76 |
| 25 | kr.103.65400 | kr.2,591.35 |
| 100 | kr.96.04210 | kr.9,604.21 |
| 300 | kr.91.79643 | kr.27,538.93 |
| 500 | kr.90.22708 | kr.45,113.54 |
| Unit Price without VAT: | kr.138.28000 |
|---|---|
| Unit Price with VAT: | kr.172.85000 |

