MAX703ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 507
Unit Price: kr.88.76000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: kr.87.68000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.91.77780
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.11.39412
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 149
Unit Price: kr.35.95000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 32
Unit Price: kr.46.22000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX703ESA

DigiKey Part Number
MAX703ESA-ND
Manufacturer
Manufacturer Product Number
MAX703ESA
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX703ESA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX703ESA+Analog Devices Inc./Maxim Integrated507MAX703ESA+-NDkr.88.76000Direct
MAX690AESA+Analog Devices Inc./Maxim Integrated116MAX690AESA+-NDkr.87.68000Parametric Equivalent
MAX802LESA+Analog Devices Inc./Maxim Integrated0505-MAX802LESA+-NDkr.91.77780Parametric Equivalent
STM703M6FSTMicroelectronics0497-3829-2-NDkr.11.39412Similar
ADM690AARNZAnalog Devices Inc.149ADM690AARNZ-NDkr.35.95000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types