
MAX7033EUI+T | |
|---|---|
DigiKey Part Number | MAX7033EUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7033EUI+T |
Description | RF RX ASK 315MHZ/433MHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 315MHz, 433MHz -114dBm 33kbps PCB, Surface Mount 28-TSSOP |
EDA/CAD Models | MAX7033EUI+T Models |
Category | Data Interface PCB, Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Antenna Connector PCB, Surface Mount |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Frequency 315MHz, 433MHz | Grade Automotive |
Sensitivity -114dBm | Mounting Type Surface Mount |
Data Rate (Max) 33kbps | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Modulation or Protocol ASK | Supplier Device Package 28-TSSOP |
Applications Remote Controls, RKE, Wireless Sensors | Base Product Number |
Current - Receiving 5.2mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.05132 | kr.87,628.30 |
| Unit Price without VAT: | kr.35.05132 |
|---|---|
| Unit Price with VAT: | kr.43.81415 |

