
MAX7030HATJ+ | |
|---|---|
DigiKey Part Number | MAX7030HATJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7030HATJ+ |
Description | IC RF TXRX ISM<1GHZ 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 433.92MHz 32-WFQFN Exposed Pad |
EDA/CAD Models | MAX7030HATJ+ Models |
Category | Power - Output 13.1dBm |
Mfr | Sensitivity -113dBm |
Packaging Tube | Voltage - Supply 2.1V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Receiving 6.4mA ~ 6.7mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.3mA ~ 12.4mA |
Type TxRx Only | Operating Temperature -40°C ~ 125°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation ASK, OOK | Package / Case 32-WFQFN Exposed Pad |
Frequency | Supplier Device Package 32-TQFN (5x5) |
Data Rate (Max) 66kbps | Base Product Number |

