
MAX6965AEE+ | |
|---|---|
DigiKey Part Number | 505-MAX6965AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6965AEE+ |
Description | IC LED DRIVER LINEAR 50MA 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Dimming 50mA 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6965AEE+ Models |
Category | Voltage - Output 7V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 50mA |
Packaging Tube | Frequency 400kHz |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Voltage - Supply (Min) 2V | Supplier Device Package 16-QSOP |
Voltage - Supply (Max) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.34.75000 | kr.347.50 |
| 25 | kr.32.16160 | kr.804.04 |
| 100 | kr.29.31620 | kr.2,931.62 |
| 300 | kr.27.72883 | kr.8,318.65 |
| 500 | kr.27.14204 | kr.13,571.02 |
| 1.000 | kr.26.46925 | kr.26,469.25 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |

