
MAX6959BAEE+ | |
|---|---|
DigiKey Part Number | 505-MAX6959BAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6959BAEE+ |
Description | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6959BAEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + 2 Annunciators | |
Interface | SMBus (2-Wire/I2C) | |
Digits or Characters | 4 Digits | |
Current - Supply | 5.9 mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.20000 | kr.115.20 |
| 10 | kr.91.59600 | kr.915.96 |
| 25 | kr.85.70240 | kr.2,142.56 |
| 100 | kr.79.22410 | kr.7,922.41 |
| 300 | kr.75.61100 | kr.22,683.30 |
| 500 | kr.74.27524 | kr.37,137.62 |
| Unit Price without VAT: | kr.115.20000 |
|---|---|
| Unit Price with VAT: | kr.144.00000 |


