
MAX6958BAEE+T | |
|---|---|
DigiKey Part Number | MAX6958BAEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6958BAEE+T |
Description | IC DRVR 7 SEGMNT 4 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6958BAEE+T Models |
Category | Current - Supply 5.9 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Display Type LED | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Configuration 7 Segment + 2 Annunciators | Supplier Device Package 16-QSOP |
Interface SMBus (2-Wire/I2C) | Base Product Number |
Digits or Characters 4 Digits |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.55.53452 | kr.138,836.30 |
| Unit Price without VAT: | kr.55.53452 |
|---|---|
| Unit Price with VAT: | kr.69.41815 |

