LED Driver 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6957AAI+T

DigiKey Part Number
MAX6957AAI+TTR-ND - Tape & Reel (TR)
MAX6957AAI+TCT-ND - Cut Tape (CT)
MAX6957AAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6957AAI+T
Description
IC DRVR 7/16/20 SEGMENT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6957AAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
180 µA
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Display Type
LED
Package / Case
28-SSOP (0.209", 5.30mm Width)
Configuration
7, 16, 20 Segment
Supplier Device Package
28-SSOP
Interface
4-Wire Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.103.03000kr.103.03
10kr.81.58300kr.815.83
25kr.76.23200kr.1,905.80
100kr.70.61750kr.7,061.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.63.31755kr.126,635.10
Manufacturers Standard Package
Unit Price without VAT:kr.103.03000
Unit Price with VAT:kr.128.78750