
MAX6921AWI/V+ | |
|---|---|
DigiKey Part Number | 505-MAX6921AWI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6921AWI/V+ |
Description | 20-OUTPUT, 76V, SERIAL-INTERFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-SOIC |
EDA/CAD Models | MAX6921AWI/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | Vacuum Fluorescent (VF) | |
Configuration | - | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 1.65 mA | |
Voltage - Supply | 8V ~ 76V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.43000 | kr.74.43 |
| 10 | kr.58.38100 | kr.583.81 |
| 25 | kr.54.36160 | kr.1,359.04 |
| 100 | kr.49.94750 | kr.4,994.75 |
| 250 | kr.47.84256 | kr.11,960.64 |
| 500 | kr.46.57420 | kr.23,287.10 |
| 1.000 | kr.45.53024 | kr.45,530.24 |
| Unit Price without VAT: | kr.74.43000 |
|---|---|
| Unit Price with VAT: | kr.93.03750 |

