
MAX6921AUI+T | |
|---|---|
DigiKey Part Number | MAX6921AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6921AUI+T |
Description | IC DRVR VFD TUBE SRL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6921AUI+T Models |
Category | Voltage - Supply 8V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Display Type Vacuum Fluorescent (VF) | Supplier Device Package 28-TSSOP |
Interface 4-Wire Serial | Base Product Number |
Current - Supply 1.65 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.58.48396 | kr.146,209.90 |
| Unit Price without VAT: | kr.58.48396 |
|---|---|
| Unit Price with VAT: | kr.73.10495 |

