MAX691MJE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.76.54000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.153.28000
Datasheet
5962-9456503MEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX691MJE

DigiKey Part Number
MAX691MJE-ND
Manufacturer
Manufacturer Product Number
MAX691MJE
Description
IC SUPERVISOR 1 CHANNEL 16CERDIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX691MJE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 550
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.690.17600kr.17,254.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.690.17600
Unit Price with VAT:kr.862.72000