
MAX6897PAZT+T | |
---|---|
DigiKey Part Number | MAX6897PAZT+TTR-ND - Tape & Reel (TR) MAX6897PAZT+TCT-ND - Cut Tape (CT) MAX6897PAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6897PAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6897PAZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.50000 | kr.13.50 |
10 | kr.9.97800 | kr.99.78 |
25 | kr.9.09560 | kr.227.39 |
100 | kr.8.12540 | kr.812.54 |
250 | kr.7.66360 | kr.1,915.90 |
500 | kr.7.38508 | kr.3,692.54 |
1.000 | kr.7.15578 | kr.7,155.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.6.24000 | kr.15,600.00 |
Unit Price without VAT: | kr.13.50000 |
---|---|
Unit Price with VAT: | kr.16.87500 |