
MAX6895AAZT+ | |
|---|---|
DigiKey Part Number | 175-MAX6895AAZT+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6895AAZT+ |
Description | ULTRA-SMALL, ADJUSTABLE SEQUENCI |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6895AAZT+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Power Supply Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package TSOT-23-6 |


