
MAX6864UK26D3S+T | |
|---|---|
DigiKey Part Number | 175-MAX6864UK26D3S+TTR-ND - Tape & Reel (TR) 175-MAX6864UK26D3S+TCT-ND - Cut Tape (CT) 175-MAX6864UK26D3S+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6864UK26D3S+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6864UK26D3S+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.46000 | kr.41.46 |
| 10 | kr.31.86500 | kr.318.65 |
| 25 | kr.29.45800 | kr.736.45 |
| 100 | kr.26.81760 | kr.2,681.76 |
| 250 | kr.25.89968 | kr.6,474.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.51491 | kr.58,787.28 |
| Unit Price without VAT: | kr.41.46000 |
|---|---|
| Unit Price with VAT: | kr.51.82500 |









