
MAX6846KARD3+T | |
|---|---|
DigiKey Part Number | 505-MAX6846KARD3+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6846KARD3+T |
Description | IC BATTERY MON ADJ SOT23-8 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6846KARD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |

