
MAX6838XSD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6838XSD3+TTR-ND - Tape & Reel (TR) 175-MAX6838XSD3+TCT-ND - Cut Tape (CT) 175-MAX6838XSD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6838XSD3+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6838XSD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.64000 | kr.22.64 |
| 10 | kr.17.03400 | kr.170.34 |
| 25 | kr.15.63480 | kr.390.87 |
| 100 | kr.14.09390 | kr.1,409.39 |
| 250 | kr.13.35948 | kr.3,339.87 |
| 500 | kr.12.91678 | kr.6,458.39 |
| 1.000 | kr.12.55247 | kr.12,552.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.16785 | kr.30,419.62 |
| 5.000 | kr.11.93606 | kr.59,680.30 |
| Unit Price without VAT: | kr.22.64000 |
|---|---|
| Unit Price with VAT: | kr.28.30000 |




