Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6837IXSD2+

DigiKey Part Number
505-MAX6837IXSD2+-ND
Manufacturer
Manufacturer Product Number
MAX6837IXSD2+
Description
IC MPU SUPERVISOR SC70-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6837IXSD2+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Strip
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
1.388V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types