
MAX6804US26D3+T | |
|---|---|
DigiKey Part Number | MAX6804US26D3+TTR-ND - Tape & Reel (TR) MAX6804US26D3+TCT-ND - Cut Tape (CT) MAX6804US26D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6804US26D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6804US26D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.67000 | kr.28.67 |
| 10 | kr.21.74100 | kr.217.41 |
| 25 | kr.20.01680 | kr.500.42 |
| 100 | kr.18.11780 | kr.1,811.78 |
| 250 | kr.17.21292 | kr.4,303.23 |
| 500 | kr.16.66752 | kr.8,333.76 |
| 1.000 | kr.16.21862 | kr.16,218.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.74474 | kr.39,361.85 |
| Unit Price without VAT: | kr.28.67000 |
|---|---|
| Unit Price with VAT: | kr.35.83750 |

