
MAX6785TCB+T | |
|---|---|
DigiKey Part Number | MAX6785TCB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6785TCB+T |
Description | IC BATT MON MULTI-CHEM 3C 12TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 12-TQFN (3x3) |
EDA/CAD Models | MAX6785TCB+T Models |
Category | Fault Protection Reverse Battery |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 12-TQFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 3 |

