
MAX6775XKA+ | |
|---|---|
DigiKey Part Number | 505-MAX6775XKA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6775XKA+ |
Description | IC MONITOR BATT LP SC70-5 |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6775XKA+ Models |
Category | Number of Cells 1 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Function Battery Monitor | Supplier Device Package SC-70-5 |
Battery Chemistry Multi-Chemistry | Base Product Number |

