
MAX6771TALD2+ | |
|---|---|
DigiKey Part Number | 505-MAX6771TALD2+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6771TALD2+ |
Description | IC REG LINEAR 5V/ADJ 8-TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6771TALD2+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 8.75ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold 4.625V, Adj | Base Product Number |

