MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6767TALD2+T

DigiKey Part Number
MAX6767TALD2+TTR-ND - Tape & Reel (TR)
MAX6767TALD2+TCT-ND - Cut Tape (CT)
MAX6767TALD2+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6767TALD2+T
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6767TALD2+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Regulator/Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
4.625V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
8.75ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.42000kr.52.42
10kr.40.64000kr.406.40
25kr.37.69080kr.942.27
100kr.34.44800kr.3,444.80
250kr.32.90216kr.8,225.54
500kr.31.97030kr.15,985.15
1.000kr.31.20346kr.31,203.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.32000kr.70,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.52.42000
Unit Price with VAT:kr.65.52500