
MAX6762TATAD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6762TATAD3+TTR-ND - Tape & Reel (TR) 175-MAX6762TATAD3+TCT-ND - Cut Tape (CT) 175-MAX6762TATAD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6762TATAD3+T |
Description | IC DETECT VOLT WINDOW 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6762TATAD3+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Multi-Voltage Supervisor | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case 8-WDFN Exposed Pad |
Voltage - Threshold 3.3V, Adj | Supplier Device Package 8-TDFN (3x3) |
Output Open Drain, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.87000 | kr.47.87 |
| 10 | kr.36.96200 | kr.369.62 |
| 25 | kr.34.23080 | kr.855.77 |
| 100 | kr.31.23210 | kr.3,123.21 |
| 250 | kr.30.36148 | kr.7,590.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.48304 | kr.68,707.60 |
| Unit Price without VAT: | kr.47.87000 |
|---|---|
| Unit Price with VAT: | kr.59.83750 |

