
MAX6762TATAD0+T | |
|---|---|
DigiKey Part Number | MAX6762TATAD0+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6762TATAD0+T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6762TATAD0+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Threshold 3.3V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.30.56007 | kr.76,400.18 |
| Unit Price without VAT: | kr.30.56007 |
|---|---|
| Unit Price with VAT: | kr.38.20009 |

