Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6756UKTD0/V+T

DigiKey Part Number
175-MAX6756UKTD0/V+TTR-ND - Tape & Reel (TR)
175-MAX6756UKTD0/V+TCT-ND - Cut Tape (CT)
175-MAX6756UKTD0/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6756UKTD0/V+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6756UKTD0/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset Timeout
20µs Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
3.3V
Supplier Device Package
SOT-23-5
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.905
Factory Stock: 52.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.84000kr.32.84
10kr.25.02400kr.250.24
25kr.23.06760kr.576.69
100kr.20.92070kr.2,092.07
250kr.19.98240kr.4,995.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.23572kr.45,589.30
Manufacturers Standard Package
Unit Price without VAT:kr.32.84000
Unit Price with VAT:kr.41.05000