
MAX6752KA29+T | |
---|---|
DigiKey Part Number | 175-MAX6752KA29+TTR-ND - Tape & Reel (TR) 175-MAX6752KA29+TCT-ND - Cut Tape (CT) 175-MAX6752KA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6752KA29+T |
Description | IC RESET MPU W/ADJ RESET SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6752KA29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 5.692ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.49000 | kr.47.49 |
10 | kr.36.65300 | kr.366.53 |
25 | kr.33.95320 | kr.848.83 |
100 | kr.30.98500 | kr.3,098.50 |
250 | kr.29.56928 | kr.7,392.32 |
500 | kr.28.71628 | kr.14,358.14 |
1.000 | kr.28.01408 | kr.28,014.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.27.27296 | kr.68,182.40 |
Unit Price without VAT: | kr.47.49000 |
---|---|
Unit Price with VAT: | kr.59.36250 |