Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6717UKSHD3+T

DigiKey Part Number
175-MAX6717UKSHD3+TTR-ND - Tape & Reel (TR)
175-MAX6717UKSHD3+TCT-ND - Cut Tape (CT)
175-MAX6717UKSHD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6717UKSHD3+T
Description
IC SUPERVISOR MPU SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6717UKSHD3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
1.313V, 2.925V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.79.25000kr.79.25
10kr.62.24600kr.622.46
25kr.57.99080kr.1,449.77
100kr.53.31560kr.5,331.56
250kr.52.96308kr.13,240.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.46946kr.118,673.65
Manufacturers Standard Package
Unit Price without VAT:kr.79.25000
Unit Price with VAT:kr.99.06250