
MAX6713TEXS+T | |
|---|---|
DigiKey Part Number | 175-MAX6713TEXS+TTR-ND - Tape & Reel (TR) 175-MAX6713TEXS+TCT-ND - Cut Tape (CT) 175-MAX6713TEXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6713TEXS+T |
Description | IC MPU/RESET CIRC SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6713TEXS+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-4 |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.98000 | kr.33.98 |
| 10 | kr.25.92400 | kr.259.24 |
| 25 | kr.23.91200 | kr.597.80 |
| 100 | kr.21.69740 | kr.2,169.74 |
| 250 | kr.20.75844 | kr.5,189.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.92939 | kr.47,323.48 |
| Unit Price without VAT: | kr.33.98000 |
|---|---|
| Unit Price with VAT: | kr.42.47500 |

