Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6713LEXS+T

DigiKey Part Number
175-MAX6713LEXS+TTR-ND - Tape & Reel (TR)
175-MAX6713LEXS+TCT-ND - Cut Tape (CT)
175-MAX6713LEXS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6713LEXS+T
Description
IC MPU/RESET CIRC SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6713LEXS+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
1
Supplier Device Package
SC-70-4
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.388
Factory Stock: 102.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.98000kr.33.98
10kr.25.92400kr.259.24
25kr.23.91200kr.597.80
100kr.21.69740kr.2,169.74
250kr.20.75844kr.5,189.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.92939kr.47,323.48
Manufacturers Standard Package
Unit Price without VAT:kr.33.98000
Unit Price with VAT:kr.42.47500