
MAX6710JUT+T | |
|---|---|
DigiKey Part Number | MAX6710JUT+TTR-ND - Tape & Reel (TR) MAX6710JUT+TCT-ND - Cut Tape (CT) MAX6710JUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710JUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710JUT+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.32V, 3.08V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 10 | kr.54.83500 | kr.548.35 |
| 25 | kr.51.01400 | kr.1,275.35 |
| 100 | kr.46.81520 | kr.4,681.52 |
| 250 | kr.46.26984 | kr.11,567.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.41.56644 | kr.103,916.10 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |

