
MAX6710FUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710FUT+TTR-ND - Tape & Reel (TR) 175-MAX6710FUT+TCT-ND - Cut Tape (CT) 175-MAX6710FUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710FUT+T |
Description | IC SUPERVISOR MPU SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710FUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.67V, 2.32V, 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.60000 | kr.39.60 |
| 10 | kr.30.36700 | kr.303.67 |
| 25 | kr.28.06800 | kr.701.70 |
| 100 | kr.25.53680 | kr.2,553.68 |
| 250 | kr.24.33044 | kr.6,082.61 |
| 500 | kr.23.60314 | kr.11,801.57 |
| 1.000 | kr.23.00451 | kr.23,004.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.37280 | kr.55,932.00 |
| Unit Price without VAT: | kr.39.60000 |
|---|---|
| Unit Price with VAT: | kr.49.50000 |

