Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6710CUT+T

DigiKey Part Number
175-MAX6710CUT+TTR-ND - Tape & Reel (TR)
175-MAX6710CUT+TCT-ND - Cut Tape (CT)
175-MAX6710CUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6710CUT+T
Description
IC SUPERVISOR MPU SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6710CUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
4
Supplier Device Package
SOT-23-6
Voltage - Threshold
1.58V, 2.93V, 4.38V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.52000kr.45.52
10kr.35.07900kr.350.79
25kr.32.47080kr.811.77
100kr.29.60340kr.2,960.34
250kr.28.71260kr.7,178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.01774kr.65,044.35
Manufacturers Standard Package
Unit Price without VAT:kr.45.52000
Unit Price with VAT:kr.56.90000