Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6703ATKA+T

DigiKey Part Number
175-MAX6703ATKA+TTR-ND - Tape & Reel (TR)
175-MAX6703ATKA+TCT-ND - Cut Tape (CT)
175-MAX6703ATKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6703ATKA+T
Description
IC SUPERVISOR MPU LV SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6703ATKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Power Supply Monitor
Package / Case
SOT-23-8
Number of Voltages Monitored
3
Supplier Device Package
SOT-23-8
Voltage - Threshold
3.08V, Adj, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.277
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.25000kr.35.25
10kr.26.93900kr.269.39
25kr.24.85800kr.621.45
100kr.22.56980kr.2,256.98
250kr.21.63156kr.5,407.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.70921kr.49,273.02
Manufacturers Standard Package
Unit Price without VAT:kr.35.25000
Unit Price with VAT:kr.44.06250