
MAX6698EE38+T | |
|---|---|
DigiKey Part Number | 175-MAX6698EE38+TTR-ND - Tape & Reel (TR) 175-MAX6698EE38+TCT-ND - Cut Tape (CT) 175-MAX6698EE38+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6698EE38+T |
Description | SENSOR DIGITAL -40C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6698EE38+T Models |
Category | Resolution 11 b (Local), 8 b (Remote) |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±2.5°C (±3.5°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.24000 | kr.78.24 |
| 5 | kr.70.98200 | kr.354.91 |
| 10 | kr.68.27500 | kr.682.75 |
| 25 | kr.65.04080 | kr.1,626.02 |
| 50 | kr.62.83200 | kr.3,141.60 |
| 100 | kr.60.80630 | kr.6,080.63 |
| 500 | kr.58.88022 | kr.29,440.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.38166 | kr.133,454.15 |
| Unit Price without VAT: | kr.78.24000 |
|---|---|
| Unit Price with VAT: | kr.97.80000 |

