
MAX6690MEE+ | |
|---|---|
DigiKey Part Number | MAX6690MEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6690MEE+ |
Description | SENSOR DIGITAL -55C-125C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP |
EDA/CAD Models | MAX6690MEE+ Models |
Category | Resolution 10 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2.5°C (±5°C) |
Part Status Active | Test Condition 60°C ~ 100°C (-55°C ~ 120°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -64°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-QSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.79000 | kr.37.79 |
| 5 | kr.33.95800 | kr.169.79 |
| 10 | kr.32.54300 | kr.325.43 |
| 25 | kr.30.85800 | kr.771.45 |
| 50 | kr.29.70300 | kr.1,485.15 |
| 100 | kr.28.64600 | kr.2,864.60 |
| 500 | kr.26.51692 | kr.13,258.46 |
| 1.000 | kr.25.72366 | kr.25,723.66 |
| Unit Price without VAT: | kr.37.79000 |
|---|---|
| Unit Price with VAT: | kr.47.23750 |


